Suntan TS08V0A9105KBB0G0R 1uF ±10% 310VAC X2 Mini Polyprop Film Capacitor

Standard range
Order Code:

10-2268

Brand: Suntan MPN: TS08V0A9105KBB0G0R
Qty Unit Price (Ex VAT)
1+ £1.60
100+ £1.15
500+ £0.942
1000+ £0.683
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,716 in stock, despatched same dayAdditional quantity lead time 6 months

A 1µF 310V 10% X2 metallised polypropylene film capacitor from the Suntan TS08V range. The capacitor comes in a epoxy sealed case and is ideal for interference suppression.


  • Miniature size
  • 310V AC Voltage rating
  • 10% Tolerance
  • Max. temperature 110°C
  • VDE, ENEC and UL safety approvals
Type Radial leaded
Capacitance 1µF
Dimensions 26.5 x 19 x 10mm
Operating Temperature -40 to +110°C
Pitch 10mm
Tolerance 10%
Voltage 310V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot