Ducati 4.16.10.22.14 15UF Leaded Plastic Case Capacitor

Standard range
Order Code:

10-2976

Brand: Ducati MPN: 4.16.10.22.14
Qty Unit Price (Ex VAT)
1+ £6.41
10+ £6.18
50+ £5.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 4 months

The Ducati 4.16.10.08.14 15UF Leaded Plastic Case Capacitor is a self healing metallised polypropylene motor run capacitor encapsulated in a leaded plastic case and is fitted with a M8 x 10mm stud for mounting. Termination is via a 250mm double insulated 2-core lead which meets IP55. It meets the requirements of flammability test to UL 94V-0. Used for motor start and motor run applications.



This product is supplied without any fixing hardware.
Type Twin cable
Capacitance 15µF
Dimensions 36 x 70mm
Material Polypropylene
Operating Temperature -25 to +85°C
Tolerance 5%
Voltage 400V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot