Ducati 4.16.10.70.14 30UF Leaded Plastic Case Capacitor

Standard range
Order Code:

10-2984

Brand: Ducati MPN: 4.16.10.70.14
Qty Unit Price (Ex VAT)
1+ £8.18
10+ £7.94
50+ £7.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional 50 due on 28/03/2025

The Ducati 4.16.10.08.14 30UF Leaded Plastic Case Capacitor is a self healing metallised polypropylene motor run capacitor encapsulated in a leaded plastic case and is fitted with a M8 x 10mm stud for mounting. Termination is via a 250mm double insulated 2-core lead which meets IP55. It meets the requirements of flammability test to UL 94V-0. Used for motor start and motor run applications.



This product is supplied without any fixing hardware.
Type Twin cable
Capacitance 30µF
Dimensions 40 x 92mm
Material Polypropylene
Operating Temperature -25 to +85°C
Tolerance 5%
Voltage 400V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot