Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

NIC NRSZ221M10V 6.3X11F 220uf 10V 105deg Nrsz Electro Capacitor

Order Code:  

11-1541

  Copy to clipboard
Brand: NIC  Copy to clipboard MPN: NRSZ221M10V 6.3X11F Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.178
50+ £0.156
100+ £0.119
500+ £0.097

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times
1,680 in Stock, despatched same dayAdditional quantity lead time 5 months

A miniature aluminium electrolytic capacitor with long life at 105°C. It offers low impedance and high stability performance (high stability at low temperature). Suitable for switching power supplies and converters.


Capacitance 220µF
Dimensions Ø6.3 x 11mm
Material Aluminium
Operating Temperature -55 to +105°C
Pitch 2.5mm
Tolerance 20%
Type Radial aluminium electrolytic
Voltage 10V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review