NIC Electrolytic Capacitors - 105°C Miniature Aluminium

NIC Electrolytic Capacitors - 105°C Miniature Aluminium

NIC Brand: NIC
Available in a range of capacitance values and working voltage ranges these polarised, miniature electrolytic capacitors are high temperature, very low impedance capacitive components that are suitable for such applications as switching power supplies and convertors.
  • High stability at low temperature
  • Long life at 105°C
  • NIC NRSZ series electrolytic capacitors
Voltage range10V to 100V
Capacitance range0.47µF to 12000µF
Temperature range–55°C to +105°C
Tolerance±20%
Leakage current0.03CV or 4µA
Life expectancy5000hrs at 105°C
Shelf life2000hrs at 105°C
Voltage (V)Value (µF)Ripple (mA)Length (mm)Width (mm)Pitch (mm)Order code
10220300116.32.511-1541
16100280116.32.511-1543
25100300116.32.511-1545
2547011501612.5511-1546
502.245115211-1553
5010110115211-1554
5022220115211-1555
5047200116.32.511-1557
501005001012511-1558
5047012002012.5511-1560


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C