NIC NRSZ101M25V 6.3X11F 100uf 25V 105deg Nrsz Electro Capacitor

Standard range
Order Code:

11-1545

Brand: NIC MPN: NRSZ101M25V 6.3X11F
Qty Unit Price (Ex VAT)
5+ £0.192
50+ £0.168
100+ £0.126
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
5,607 in stock, despatched same dayAdditional quantity lead time 6 months

A miniature aluminium electrolytic capacitor with long life at 105°C. It offers low impedance and high stability performance (high stability at low temperature). Suitable for switching power supplies and converters.


Type Radial aluminium electrolytic
Capacitance 100µF
Dimensions Ø6.3 x 11mm
Material Aluminium
Operating Temperature -55 to +105°C
Pitch 2.5mm
Tolerance 20%
Voltage 25V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot