Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

NIC NRSZ220M50V 5X11F 22uf 50V 105deg Nrsz Electro Capacitor

Order Code:  

11-1555

  Copy to clipboard
Brand: NIC  Copy to clipboard MPN: NRSZ220M50V 5X11F Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.114
50+ £0.094
100+ £0.073
500+ £0.065

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
3,904 in Stock, despatched same dayAdditional quantity lead time 3 weeks

A miniature aluminium electrolytic capacitor with long life at 105°C. It offers low impedance and high stability performance (high stability at low temperature). Suitable for switching power supplies and converters.


Capacitance 22µF
Dimensions Ø5 x 11mm
Material Aluminium
Operating Temperature -55 to +105°C
Pitch 2mm
Tolerance 20%
Type Radial aluminium electrolytic
Voltage 50V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review