Samwha HE1E478M22025HA 4700uf 25V 105deg He Snap-in Capacitor

Standard range
Order Code:

11-3153

Brand: Samwha MPN: HE1E478M22025HA
Qty Unit Price (Ex VAT)
1+ £1.34
25+ £0.680
100+ £0.618
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
676 in stock, despatched same dayAdditional quantity lead time 11 months

Low profile 105°C snap-in capacitor from the Samwha HE series, suitable for PCB mounting. Available in popular values in a range of high working voltages.


Capacitance 4700µF
Diameter 22mm
Height 25mm
Pitch 10mm
Ripple 1.73A
Temperature 105°C
Tolerance 20%
Voltage 25V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot