Easter opening times here
Low Profile Snap-in 105°C 2000hr. Electrolytic Capacitors

Low Profile Snap-in 105°C 2000hr. Electrolytic Capacitors

Samwha Brand: Samwha

A range of capacitors that feature a low profile design and standard snap-in terminals.

  • Wide temperature range 105°C
  • Available in popular values in a range of working voltages
  • PCB mounting
  • Capacitors with Ø ≥40mm have 2x blank locating pins
  • Tolerance ±20%
  • Load life 2000hr.
  • Lead pitch 10mm ≤ Ø35mm, 22.5mm ≤ Ø40mm
  • Terminal length 6mm
  • Samwha HE series
Operating temperature rangeVW ≤350V–40°C to +105°C
VW ≥350V–25°C to +105°C
Tolerance±20%
Leakage currentI=3(√CV) after 5 mins.
Load life2000hr. @ 85°C
Shelf life1000hr. @ 85°C
Lead pitch10mm ( ≤35mm), 22.5mm ( = 40mm)
Terminal length6mm
ValueCase Case heightRipple currentOrderManufacturer
(µF)(mm)(mm)max. (A RMS)codecode
16V
2200030353.9811-3151HE1C229M30035HA
4700040405.611-3152HE1C479M40040HA
25V
470022251.7311-3153HE1E478M22025HA
680022302.1411-3154HE1E678M22030HA
35V
470025.4252.0911-3158HE1V478M25025HA
1000030353.3811-3160HE1V109M30035HA
2200040405.0411-3161HE1V229M40040HA
50V
330022352.211-3162HE1H338M22035HA
470030302.8711-3163HE1H478M30030HA
680035303.5311-3164HE1H688M35030HA
1000035404.3711-3165HE1H109M35040HA
63V
220025.4301.9211-3166HE1J228M25030HA
330030302.4811-3167HE1J338M30030HA
1000040404.6411-3169HE1J109M40040HA
80V
470035404.0611-3171HE1K478M35040HA
680040404.811-3172HE1K688M40040HA
100V
220035302.7611-3174HE2A228M35030HA
330035353.3911-3175HE2A338M35035HA


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C