Samwha HE1E678M22030HA 6800uf 25V 105deg He Snap-in Capacitor

Samwha HE1E678M22030HA 6800uf 25V 105deg He Snap-in Capacitor

Order Code:

11-3154

Brand: Samwha MPN: HE1E678M22030HA

Discontinued


Low profile 105°C snap-in capacitor from the Samwha HE series, suitable for PCB mounting. Available in popular values in a range of high working voltages.


Capacitance 6800µF
Diameter 22mm
Height 30mm
Pitch 10mm
Ripple 2.14A
Temperature 105°C
Tolerance 20%
Voltage 25V

Reviews


Be the first to submit a review

Trustpilot