Samwha HE1J228M25030HA 2200uf 63V 105deg He Snap-in Capacitor

Standard range
Order Code:

11-3166

Brand: Samwha MPN: HE1J228M25030HA
Qty Unit Price (Ex VAT)
1+ £2.28
25+ £1.66
100+ £1.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
234 in stock, despatched same dayAdditional quantity lead time 5 months

Low profile 105°C snap-in capacitor from the Samwha HE series, suitable for PCB mounting. Available in popular values in a range of high working voltages.


Capacitance 2200µF
Diameter 25.4mm
Height 30mm
Pitch 10mm
Ripple 1.92A
Temperature 105°C
Tolerance 20%
Voltage 63V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot