Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.17 |
25+ | £0.927 |
100+ | £0.773 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Low profile 105°C snap-in capacitor from the Samwha HE series, suitable for PCB mounting. Available in popular values in a range of high working voltages.
Capacitance | 3300µF |
---|---|
Diameter | 22mm |
Height | 35mm |
Pitch | 10mm |
Ripple | 2.2A |
Temperature | 105°C |
Tolerance | 20% |
Voltage | 50V |
To use this facility please Sign In.
Sign In