Samwha HE1H688M35030HA 6800uf 50V 105deg He Snap-in Capacitor

Samwha HE1H688M35030HA 6800uf 50V 105deg He Snap-in Capacitor

Order Code:

11-3164

Brand: Samwha MPN: HE1H688M35030HA

Discontinued


Low profile 105°C snap-in capacitor from the Samwha HE series, suitable for PCB mounting. Available in popular values in a range of high working voltages.


Capacitance 6800µF
Diameter 35mm
Height 30mm
Pitch 10mm
Ripple 3.53A
Temperature 105°C
Tolerance 20%
Voltage 50V

Reviews


Be the first to submit a review

Trustpilot