Samwha HE1V478M25025HA 4700uf 35V 105deg He Snap-in Capacitor

Order Code:

11-3158

Brand: Samwha MPN: HE1V478M25025HA

Discontinued


Low profile 105°C snap-in capacitor from the Samwha HE series, suitable for PCB mounting. Available in popular values in a range of high working voltages.


Capacitance 4700µF
Diameter 25.4mm
Height 25mm
Pitch 10mm
Ripple 2.09A
Temperature 105°C
Tolerance 20%
Voltage 35V

Reviews


Be the first to submit a review

Trustpilot