Christmas Opening Hours and Delivery Dates here

Suntan TS170R2A330JSBNA0R 33pF 5% 100V NPO P:2.54mm Radial Ceramic Capacitor

Order Code:

11-3428

Brand: Suntan MPN: TS170R2A330JSBNA0R
Qty Unit Price (Ex VAT)
10+ £0.086
100+ £0.060
1000+ £0.048
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
4,387 in stock, despatched same dayAdditional 5,000 due on 18/02/2026

A 33pF 100V 0805 size radial ceramic capacitor from the Suntan TS17 series. Suitable for use as blocking, coupling, by-passing capacitors in applications requiring stable performance and predictable property changes.


  • Pitch 2.54mm
  • Tolerance 5%
  • Dielectric NPO
  • Miniature size
  • Epoxy resin coated
  • Excellent humidity resistance
Type Radial leaded
Capacitance 33pF
Tolerance 5%
Voltage 100V
Pitch 2.54mm
Dimensions 4.2 x 3.8 x 3mm
Material Ceramic
Operating Temperature -55 to +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot