Suntan TS170R2A102KSBBB0R 1000pF 10% 100V X7R 5.08mm Radial Ceramic Capacitor

Standard range
Order Code:

11-3435

Brand: Suntan MPN: TS170R2A102KSBBB0R
Qty Unit Price (Ex VAT)
10+ £0.094
100+ £0.072
1000+ £0.054
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
2,215 in stock, despatched same dayAdditional 5,000 due on 31/03/2025

A 1000pF 100V 0805 size radial ceramic capacitor from the Suntan TS17 series. Suitable for use as blocking, coupling, by-passing capacitors in applications requiring stable performance and predictable property changes.


  • Pitch 5.08mm
  • Tolerance 10%
  • Dielectric X7R
  • Miniature size
  • Epoxy resin coated
  • Excellent humidity resistance
Type Radial leaded
Capacitance 1nF
Dimensions 4.2 x 3.8 x 3mm
Material Ceramic
Operating Temperature -55 to +125°C
Pitch 5.08mm
Tolerance 10%
Voltage 100V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot