Suntan TS170R1H223MSBFB0R 0.022uF 50V 20% Y5V 5.08mm Radial Ceramic Capacitor

Standard range
Order Code:

11-3447

Brand: Suntan MPN: TS170R1H223MSBFB0R
Qty Unit Price (Ex VAT)
10+ £0.146
100+ £0.103
1000+ £0.060
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
10,090 in stock, despatched same dayAdditional quantity lead time 6 months

A 0.022µF 50V 0805 size radial ceramic capacitor from the Suntan TS17 series. Suitable for use as blocking, coupling, by-passing capacitors in applications requiring stable performance and predictable property changes.


  • Pitch 5.08mm
  • Tolerance 20%
  • Dielectric Y5V
  • Miniature size
  • Epoxy resin coated
  • Excellent humidity resistance
Type Radial leaded
Capacitance 22nF
Dimensions 4.2 x 3.8 x 3mm
Material Ceramic
Operating Temperature -25 to +85°C
Pitch 5.08mm
Tolerance 20%
Voltage 50V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot