Christmas Opening Hours and Delivery Dates here

Suntan TS170R1H105MSBFB0R 1uF 20% 50V Y5V P:5.08mm Radial Ceramic Capacitor

Order Code:

11-3451

Brand: Suntan MPN: TS170R1H105MSBFB0R
Qty Unit Price (Ex VAT)
10+ £0.066
100+ £0.046
1000+ £0.037
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
5,990 in stock, despatched same dayAdditional 5,000 due on 18/02/2026

A 1µF 50V 0805 size radial ceramic capacitor from the Suntan TS17 series. Suitable for use as blocking, coupling, by-passing capacitors in applications requiring stable performance and predictable property changes.


  • Pitch 5.08mm
  • Tolerance 20%
  • Dielectric Y5V
  • Miniature size
  • Epoxy resin coated
  • Excellent humidity resistance
Type Radial leaded
Capacitance 1µF
Tolerance 20%
Voltage 50V
Pitch 5.08mm
Dimensions 4.2 x 3.8 x 3mm
Material Ceramic
Operating Temperature -25 to +85°C

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, October 13, 2015 | Question by: Rapid Customer | Product code: 11-3451
Q. Are these capacitors polarized?
A. Hi Raymond, thank you for your question. These capacitors are not polarised.

Reviews

Be the first to submit a review

Trustpilot