Christmas Opening Hours and Delivery Dates here

Suntan TS14011J4R7MSB030R 4.7µF 20% 63V 105°C 2K hrs Radial Alum Elec Capacitor

Order Code:

11-3502

Brand: Suntan MPN: TS14011J4R7MSB030R
Qty Unit Price (Ex VAT)
5+ £0.052
50+ £0.0287
100+ £0.0200
1000+ £0.0122
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
19,565 in stock, despatched same dayAdditional quantity lead time 6 months

A 4.7µF 63V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 4.7µF
Tolerance 20%
Voltage 63V
Pitch 2mm
Operating Temperature -40 to +105°C
Dimensions Ø5 x 11mm
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot