We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
The TS14 series are high temperature radial aluminium electrolytic capacitors that are suitable for general purpose use.
Image | Product | Buy Qty | Pricing (Ex VAT) | Type | Capacitance | Dimensions | Operating Temperature | Pitch | Voltage | Material | Tolerance |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Type | Capacitance | Dimensions | Operating Temperature | Pitch | Voltage | Material | Tolerance | ||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 17,544 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 100µF | Ø5 x 11mm | -40 to +105°C | 2mm | 10V | Aluminium | 20% | ||||||||||
![]() |
| 4,773 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 470µF | Ø8 x 12mm | -40 to +105°C | 3.5mm | 10V | Aluminium | 20% | ||||||||||
![]() |
| 1,495 in stock, despatched same dayContact us for additional availability |
| Radial aluminium electrolytic | 1000µF | Ø8 x 14mm | -40 to +105°C | 3.5mm | 10V | Aluminium | 20% | ||||||||||
![]() |
| 2,026 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 4700µF | Ø12 x 25mm | -40 to +105°C | 5mm | 10V | Aluminium | 20% | ||||||||||
![]() |
| 10,510 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 47µF | Ø5 x 11mm | -40 to +105°C | 2mm | 16V | Aluminium | 20% | ||||||||||
![]() |
| 12,860 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 100µF | Ø5 x 11mm | -40 to +105°C | 2mm | 16V | Aluminium | 20% | ||||||||||
![]() |
| 6,686 in stock, despatched same dayAdditional 20,000 due on 14/05/2025 |
| Radial aluminium electrolytic | 220µF | Ø6.3 x 11mm | -40 to +105°C | 2.5mm | 16V | Aluminium | 20% | ||||||||||
![]() |
| 7,473 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 330µF | Ø8 x 12mm | -40 to +105°C | 3.5mm | 16V | Aluminium | 20% | ||||||||||
![]() |
| 2,419 in stock, despatched same dayAdditional 5,000 due on 04/08/2025 |
| Radial aluminium electrolytic | 1000µF | Ø10 x 17mm | -40 to +105°C | 5mm | 16V | Aluminium | 20% | ||||||||||
![]() |
| 3,129 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 2200µF | Ø10 x 20mm | -40 to +105°C | 5mm | 16V | Aluminium | 20% | ||||||||||
![]() |
| 2,745 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 4700µF | Ø16 x 25mm | -40 to +105°C | 7.5mm | 16V | Aluminium | 20% | ||||||||||
![]() |
| 37,848 in stock, despatched same dayAdditional 40,000 due on 04/08/2025 |
| Radial aluminium electrolytic | 10µF | Ø5 x 11mm | -40 to +105°C | 2mm | 25V | Aluminium | 20% | ||||||||||
![]() |
| 12,688 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 22µF | Ø5 x 11mm | -40 to +105°C | 2mm | 25V | Aluminium | 20% | ||||||||||
![]() |
| 15,220 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 33µF | Ø5 x 11mm | -40 to +105°C | 2mm | 25V | Aluminium | 20% | ||||||||||
![]() |
| 17,519 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 47µF | Ø5 x 11mm | -40 to +105°C | 2mm | 25V | Aluminium | 20% | ||||||||||
![]() |
| 23,570 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 100µF | Ø6.3 x 11mm | -40 to +105°C | 2.5mm | 25V | Aluminium | 20% | ||||||||||
![]() |
| 4,903 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 220µF | Ø8 x 12mm | -40 to +105°C | 3.5mm | 25V | Aluminium | 20% | ||||||||||
![]() |
| 18,242 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 330µF | Ø8 x 12mm | -40 to +105°C | 3.5mm | 25V | Aluminium | 20% | ||||||||||
![]() |
| 15,115 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 470µF | Ø10 x 12mm | -40 to +105°C | 5mm | 25V | Aluminium | 20% | ||||||||||
![]() |
| 2,270 in stock, despatched same dayAdditional 4,000 due on 04/08/2025 |
| Radial aluminium electrolytic | 1000µF | Ø10 x 21mm | -40 to +105°C | 5mm | 25V | Aluminium | 20% | ||||||||||
![]() |
| 4,774 in stock, despatched same dayContact us for additional availability |
| Radial aluminium electrolytic | 2200µF | Ø12 x 25mm | -40 to +105°C | 5mm | 25V | Aluminium | 20% | ||||||||||
![]() |
| 2,256 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 3300µF | Ø16 x 25mm | -40 to +105°C | 7.5mm | 25V | Aluminium | 20% | ||||||||||
![]() |
| 847 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 4700µF | Ø16 x 35mm | -40 to +105°C | 7.5mm | 25V | Aluminium | 20% | ||||||||||
![]() |
| 24,775 in stock, despatched same dayContact us for additional availability |
| Radial aluminium electrolytic | 22µF | Ø5 x 11mm | -40 to +105°C | 2mm | 35V | Aluminium | 20% | ||||||||||
![]() |
| 12,069 in stock, despatched same dayAdditional 20,000 due on 04/08/2025 |
| Radial aluminium electrolytic | 47µF | Ø6.3 x 11mm | -40 to +105°C | 2.5mm | 35V | Aluminium | 20% | ||||||||||
![]() |
| 8,890 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 100µF | Ø6.3 x 12mm | -40 to +105°C | 2.5mm | 35V | Aluminium | 20% | ||||||||||
![]() |
| 9,675 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 220µF | Ø8 x 12mm | -40 to +105°C | 3.5mm | 35V | Aluminium | 20% | ||||||||||
![]() |
| 4,595 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 330µF | Ø8 x 16mm | -40 to +105°C | 3.5mm | 35V | Aluminium | 20% | ||||||||||
![]() |
| 10,297 in stock, despatched same dayContact us for additional availability |
| Radial aluminium electrolytic | 470µF | Ø10 x 17mm | -40 to +105°C | 5mm | 35V | Aluminium | 20% | ||||||||||
![]() |
| 5,810 in stock, despatched same dayContact us for additional availability |
| Radial aluminium electrolytic | 1000µF | Ø12 x 20mm | -40 to +105°C | 5mm | 35V | Aluminium | 20% | ||||||||||
![]() |
| 3,624 in stock, despatched same dayContact us for additional availability |
| Radial aluminium electrolytic | 2200µF | Ø16 x 25mm | -40 to +105°C | 7.5mm | 35V | Aluminium | 20% | ||||||||||
![]() |
| 724 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 4700µF | Ø18 x 40mm | -40 to +105°C | 7.5mm | 35V | Aluminium | 20% | ||||||||||
![]() |
| 14,455 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 1µF | Ø5 x 11mm | -40 to +105°C | 2mm | 63V | Aluminium | 20% | ||||||||||
![]() |
| 11,670 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 2.2µF | Ø5 x 11mm | -40 to +105°C | 2mm | 63V | Aluminium | 20% | ||||||||||
![]() |
| 3,846 in stock, despatched same dayAdditional 20,000 due on 04/08/2025 |
| Radial aluminium electrolytic | 4.7µF | Ø5 x 11mm | -40 to +105°C | 2mm | 63V | Aluminium | 20% | ||||||||||
![]() |
| Order in multiples of 5 16,845 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 10µF | Ø5 x 11mm | -40 to +105°C | 2mm | 63V | Aluminium | 20% | ||||||||||
![]() |
| 5,075 in stock, despatched same dayAdditional 20,000 due on 04/08/2025 |
| Radial aluminium electrolytic | 47µF | Ø6.3 x 12mm | -40 to +105°C | 2.5mm | 63V | Aluminium | 20% | ||||||||||
![]() |
| 4,569 in stock, despatched same dayContact us for additional availability |
| Radial aluminium electrolytic | 100µF | Ø10 x 12mm | -40 to +105°C | 5mm | 63V | Aluminium | 20% | ||||||||||
![]() |
| 2,984 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 220µF | Ø10 x 17mm | -40 to +105°C | 5mm | 63V | Aluminium | 20% | ||||||||||
![]() |
| 3,220 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 330µF | Ø12 x 20mm | -40 to +105°C | 5mm | 63V | Aluminium | 20% | ||||||||||
![]() |
| 1,129 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 470µF | Ø12 x 25mm | -40 to +105°C | 5mm | 63V | Aluminium | 20% | ||||||||||
![]() |
| 998 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 1000µF | Ø16 x 30mm | -40 to +105°C | 7.5mm | 63V | Aluminium | 20% | ||||||||||
![]() |
| 22,190 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 1µF | Ø5 x 11mm | -40 to +105°C | 2mm | 100V | Aluminium | 20% | ||||||||||
![]() |
| 18,272 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 4.7µF | Ø5 x 11mm | -40 to +105°C | 2mm | 100V | Aluminium | 20% | ||||||||||
![]() |
| 12,751 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 10µF | Ø6.3 x 12mm | -40 to +105°C | 2.5mm | 100V | Aluminium | 20% | ||||||||||
![]() |
| 4,198 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial aluminium electrolytic | 47µF | Ø10 x 12.5mm | -40 to +105°C | 5mm | 100V | Aluminium | 20% | ||||||||||
![]() |
| 815 in stock, despatched same dayAdditional 4,000 due on 14/05/2025 |
| Radial aluminium electrolytic | 100µF | Ø10 x 20mm | -40 to +105°C | 5mm | 100V | Aluminium | 20% | ||||||||||
![]() |
| 27,051 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial leaded | 10µF | 5 x 11mm | -40 to+105°C | 2mm | 35V | Aluminium | 20% | ||||||||||
![]() |
| 10,214 in stock, despatched same dayAdditional quantity lead time 6 months |
| Radial leaded | 470µF | 8 x 12mm | -40 to+105°C | 3.5mm | 16V | Aluminium | 20% |
Operating temperature range | –40°C to +105°C |
Capacitance tolerance | ±20% at 20°C 120Hz |
Leakage current | 0.01CV or 3µA |
Load life | 2000hrs @ 105°C |
Shelf life | 1000hrs @ 105°C |
Value | Ripple | Ø x L | Pitch | Order |
(µF) | current (mA) | (mm) | (mm) | code |
10V | ||||
100 | 180 | 5 x 11 | 2.0 | 11-3519 |
470 | 190 | 8 x 12 | 3.5 | 11-3513 |
1000 | 400 | 8 x 14 | 3.5 | 11-3520 |
4700 | 1000 | 12 x 25 | 5.0 | 11-3534 |
16V | ||||
47 | 50 | 5 x 11 | 2.0 | 11-3521 |
100 | 70 | 5 x 11 | 2.0 | 11-3508 |
220 | 95 | 6.3 x 11 | 2.5 | 11-3511 |
330 | 180 | 8 x 12 | 3.5 | 11-3535 |
1000 | 440 | 10 x 17 | 5.0 | 11-3516 |
2200 | 600 | 10 x 20 | 5.0 | 11-3518 |
4700 | 1050 | 16 x 25 | 7.5 | 11-3530 |
25V | ||||
10 | 25 | 5 x 11 | 2.0 | 11-3503 |
22 | 35 | 5 x 11 | 2.0 | 11-3505 |
33 | 40 | 5 x 11 | 2.0 | 11-3536 |
47 | 50 | 5 x 11 | 2.0 | 11-3506 |
100 | 90 | 6.3 x 11 | 2.5 | 11-3509 |
220 | 150 | 8 x 12 | 3.5 | 11-3512 |
330 | 170 | 8 x 12 | 3.5 | 11-3537 |
470 | 250 | 10 x 12 | 5.0 | 11-3515 |
1000 | 500 | 10 x 21 | 5.0 | 11-3517 |
2200 | 800 | 12 x 25 | 5.0 | 11-3522 |
3300 | 1000 | 16 x 25 | 7.5 | 11-3538 |
4700 | 1400 | 16 x 35 | 7.5 | 11-3551 |
35V | ||||
22 | 35 | 5 x 11 | 2.0 | 11-3523 |
47 | 65 | 6.3 x 11 | 2.5 | 11-3524 |
100 | 102 | 6.3 x 12 | 2.5 | 11-3525 |
220 | 180 | 8 x 12 | 3.5 | 11-3526 |
330 | 200 | 8 x 16 | 3.5 | 11-3540 |
470 | 310 | 10 x 17 | 5.0 | 11-3527 |
1000 | 580 | 12 x 20 | 5.0 | 11-3532 |
2200 | 937 | 16 x 25 | 7.5 | 11-3533 |
4700 | 1540 | 18 x 40 | 7.5 | 11-3541 |
50V | ||||
3.3 | 15 | 5 x 11 | 2.0 | 11-3539 |
63V | ||||
1 | 9 | 5 x 11 | 2.0 | 11-3500 |
2.2 | 11 | 5 x 11 | 2.0 | 11-3501 |
4.7 | 20 | 5 x 11 | 2.0 | 11-3502 |
10 | 30 | 5 x 11 | 2.0 | 11-3504 |
33 | 60 | 6.3 x 11 | 2.5 | 11-3542 |
47 | 90 | 6.3 x 12 | 2.5 | 11-3507 |
100 | 150 | 10 x 12 | 5.0 | 11-3510 |
220 | 270 | 10 x 17 | 5.0 | 11-3528 |
330 | 380 | 12 x 20 | 5.0 | 11-3543 |
470 | 500 | 12 x 25 | 5.0 | 11-3529 |
1000 | 900 | 16 x 30 | 7.5 | 11-3544 |
100V | ||||
1 | 9 | 5 x 11 | 2.0 | 11-3545 |
2.2 | 15 | 5 x 11 | 2.0 | 11-3546 |
3.3 | 18 | 5 x 11 | 2.0 | 11-3547 |
4.7 | 20 | 5 x 11 | 2.0 | 11-3548 |
10 | 35 | 6.3 x 12 | 2.5 | 11-3549 |
47 | 120 | 10 x 12.5 | 5.0 | 11-3550 |
100 | 220 | 10 x 20 | 5.0 | 11-3551 |