Suntan TS14011V220MSB030R 22µF 20% 35V 105°C 2K hrs Radial Alum Elec Capacitor

Standard range
Order Code:

11-3523

Brand: Suntan MPN: TS14011V220MSB030R
Qty Unit Price (Ex VAT)
5+ £0.052
50+ £0.0287
100+ £0.0168
1000+ £0.0138
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
12,055 in stock, despatched same dayAdditional 15,255 due on 19/03/2025

A 22µF 35V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 22µF
Dimensions Ø5 x 11mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 2mm
Tolerance 20%
Voltage 35V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot