Suntan TS14011C331MSB040R 330µF 20% 16V 105°C 2K hrs Radial Alum Elec Capacitor

Standard range
Order Code:

11-3535

Brand: Suntan MPN: TS14011C331MSB040R
Qty Unit Price (Ex VAT)
5+ £0.086
50+ £0.060
100+ £0.051
1000+ £0.031
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8,813 in stock, despatched same dayAdditional quantity lead time 6 months

A 330µF 16V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 330µF
Dimensions Ø8 x 12mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 3.5mm
Tolerance 20%
Voltage 16V

To use this facility please Sign In.

Sign In

Reviews


Just the job

Reviewed by: Tristan Lester - Friday, January 25, 2019
Hold the electricity well, seem very durable.


Trustpilot