Suntan TS14012A100MSB0A0R 10µF 20% 100V 105°C 2K hrs Radial Alum Elec Capacitor

Standard range
Order Code:

11-3549

Brand: Suntan MPN: TS14012A100MSB0A0R
Qty Unit Price (Ex VAT)
5+ £0.084
50+ £0.054
100+ £0.033
1000+ £0.0242
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14,991 in stock, despatched same dayAdditional quantity lead time 6 months

A 10µF 100V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 10µF
Dimensions Ø6.3 x 12mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 2.5mm
Tolerance 20%
Voltage 100V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot