Suntan TS14011A472MSB0B0R 4700µF 20% 10V 105°C 2K hrs Radial Alum Elec Capacitor

Standard range
Order Code:

11-3534

Brand: Suntan MPN: TS14011A472MSB0B0R
Qty Unit Price (Ex VAT)
5+ £0.805
50+ £0.448
100+ £0.289
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,086 in stock, despatched same dayAdditional quantity lead time 6 months

A 4700µF 10V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 4700µF
Dimensions Ø12 x 25mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 10V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot