Suntan TS14011E102MSB0B0R 1000µF 20% 25V 105°C 2K hrs Radial Alum Elec Capacitor

Standard range
Order Code:

11-3517

Brand: Suntan MPN: TS14011E102MSB0B0R
Qty Unit Price (Ex VAT)
5+ £0.218
50+ £0.159
100+ £0.132
1000+ £0.086
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stock3,470 due on 24/02/2025


A 1000µF 25V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 1000µF
Dimensions Ø10 x 21mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 25V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot