Suntan TS14011J101MSB0B0R 100µF 20% 63V 105°C 2K hrs Radial Alum Elec Capacitor

Standard range
Order Code:

11-3510

Brand: Suntan MPN: TS14011J101MSB0B0R
Qty Unit Price (Ex VAT)
5+ £0.136
50+ £0.119
100+ £0.081
1000+ £0.051
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,827 in stock, despatched same dayAdditional 5,000 due on 10/02/2025

A 100µF 63V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 100µF
Dimensions Ø10 x 12mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 63V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot