Suntan TS14011V102MSB0B0R 1000µF 20% 35V 105°C 2K hrs Radial Alum Elec Capacitor

Standard range
Order Code:

11-3532

Brand: Suntan MPN: TS14011V102MSB0B0R
Qty Unit Price (Ex VAT)
5+ £0.331
50+ £0.281
100+ £0.187
1000+ £0.142
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,690 in stock, despatched same dayAdditional 3,000 due on 22/04/2025

A 1000µF 35V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 1000µF
Dimensions Ø12 x 20mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 35V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot