Suntan TS14011E221MSB040R 220µF 20% 25V 105°C 2K hrs Radial Alum Elec Capacitor

Standard range
Order Code:

11-3512

Brand: Suntan MPN: TS14011E221MSB040R
Qty Unit Price (Ex VAT)
5+ £0.100
50+ £0.070
100+ £0.048
1000+ £0.032
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,709 in stock, despatched same dayContact us for additional availability

A 220µF 25V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 220µF
Dimensions Ø8 x 12mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 3.5mm
Tolerance 20%
Voltage 25V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot