Suntan TS14011J102MSB0C0R 1000µF 20% 63V 105°C 2K hrs Radial Alum Elec Capacitor

Standard range
Order Code:

11-3544

Brand: Suntan MPN: TS14011J102MSB0C0R
Qty Unit Price (Ex VAT)
5+ £0.737
50+ £0.557
100+ £0.488
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
119 in stock, despatched same dayAdditional 1,000 due on 10/02/2025

A 1000µF 63V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 1000µF
Dimensions Ø16 x 30mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 7.5mm
Tolerance 20%
Voltage 63V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot