Suntan TS14011E101MSB0A0R 100µF 20% 25V 105°C 2K hrs Radial Alum Elec Capacitor
Image Representative of Range

Suntan TS14011E101MSB0A0R 100µF 20% 25V 105°C 2K hrs Radial Alum Elec Capacitor

Standard range
Order Code:

11-3509

Brand: Suntan MPN: TS14011E101MSB0A0R
Qty Unit Price (Ex VAT)
5+ £0.070
50+ £0.051
100+ £0.031
1000+ £0.0203
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7,861 in stock, despatched same dayAdditional 20,000 due on 19/03/2025

A 100µF 25V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 100µF
Dimensions Ø6.3 x 11mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 2.5mm
Tolerance 20%
Voltage 25V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot