Suntan TS14011C101MSB030R 100µF 20% 16V 105°C 2K hrs Radial Alum Elec Capacitor

Standard range
Order Code:

11-3508

Brand: Suntan MPN: TS14011C101MSB030R
Qty Unit Price (Ex VAT)
5+ £0.055
50+ £0.032
100+ £0.0206
1000+ £0.0150
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
13,930 in stock, despatched same dayAdditional quantity lead time 6 months

A 100µF 16V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 100µF
Dimensions Ø5 x 11mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 2mm
Tolerance 20%
Voltage 16V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot