Suntan TS14011V471MSB0B0R 470µF 20% 35V 105°C 2K hrs Radial Alum Elec Capacitor

Standard range
Order Code:

11-3527

Brand: Suntan MPN: TS14011V471MSB0B0R
Qty Unit Price (Ex VAT)
5+ £0.214
50+ £0.141
100+ £0.103
1000+ £0.066
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,152 in stock, despatched same dayAdditional 10,000 due on 13/03/2025

A 470µF 35V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 470µF
Dimensions Ø10 x 17mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 35V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot