Suntan TS14011C222MSB0B0R 2200µF 20% 16V 105°C 2K hrs Radial Alum Elec Capacitor

Standard range
Order Code:

11-3518

Brand: Suntan MPN: TS14011C222MSB0B0R
Qty Unit Price (Ex VAT)
5+ £0.287
50+ £0.248
100+ £0.184
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,225 in stock, despatched same dayAdditional quantity lead time 6 months

A 2200µF 16V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 2200µF
Dimensions Ø10 x 20mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 16V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot