Suntan TS14012A3R3MSB030R 3.3µF 20% 100V 105°C 2K hrs Radial Alum Elec Capacitor

Suntan TS14012A3R3MSB030R 3.3µF 20% 100V 105°C 2K hrs Radial Alum Elec Capacitor

Order Code:

11-3547

Brand: Suntan MPN: TS14012A3R3MSB030R

Discontinued


A 3.3µF 100V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 3.3µF
Dimensions Ø5 x 11mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 2mm
Tolerance 20%
Voltage 100V

Reviews


Be the first to submit a review

Trustpilot