Suntan TS14012A101MSB0B0R 100µF 20% 100V 105°C 2K hrs Radial Alum Elec Capacitor

Standard range
Order Code:

11-3551

Brand: Suntan MPN: TS14012A101MSB0B0R
Qty Unit Price (Ex VAT)
5+ £0.353
50+ £0.225
100+ £0.153
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
815 in stock, despatched same dayAdditional 4,000 due on 26/05/2025

A 100µF 100V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 100µF
Dimensions Ø10 x 20mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 100V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot