Samwha WF0J338M12020 3300μF 20% 6.3V 105°C Low Imp Radial Alum Elect Capacitor

Order Code:

11-3903

Brand: Samwha MPN: WF0J338M12020

Discontinued


A 3300µF 6.3V radial aluminium electrolytic capacitor that has a high ripple current, extremely low impedance and an extended operating temperature range of 105°.


  • Tolerance 20%
  • High reliability withstanding 10000 hours load life
Type Radial aluminium electrolytic
Capacitance 3300µF
Dimensions Ø12.5 x 20mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 6.3V

Reviews


Be the first to submit a review

Trustpilot