Samwha WF1A158M10020 1500µF 20% 10V 105°C Low Imp Radial Alum Elect Capacitor

Standard range
Order Code:

11-3911

Brand: Samwha MPN: WF1A158M10020
Qty Unit Price (Ex VAT)
5+ £0.166
50+ £0.112
100+ £0.090
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
244 in stock, despatched same dayAdditional quantity lead time 10 months

A 1500µF 10V radial aluminium electrolytic capacitor that has a high ripple current, extremely low impedance and an extended operating temperature range of 105°.


  • Tolerance 20%
  • High reliability withstanding 7000 hours load life
Type Radial aluminium electrolytic
Capacitance 1500µF
Dimensions Ø10 x 20mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 10V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot