Samwha WF1E477M10016 470µF 20% 25V 105°C Low Imp Radial Alum Elect Capacitor

Order Code:

11-3923

Brand: Samwha MPN: WF1E477M10016

Discontinued


A 470µF 25V radial aluminium electrolytic capacitor that has a high ripple current, extremely low impedance and an extended operating temperature range of 105°.


  • Tolerance 20%
  • High reliability withstanding 7000 hours load life
Type Radial aluminium electrolytic
Capacitance 470µF
Dimensions Ø10 x 16mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 25V

Reviews


Be the first to submit a review

Trustpilot