Samwha WF1V227M1012M 220µF 20% 35V 105°C Low Imp Radial Alum Elect Capacitor

Order Code:

11-3928

Brand: Samwha MPN: WF1V227M1012M

Discontinued


A 220µF 35V radial aluminium electrolytic capacitor that has a high ripple current, extremely low impedance and an extended operating temperature range of 105°.


  • Tolerance 20%
  • High reliability withstanding 7000 hours load life
Type Radial aluminium electrolytic
Capacitance 220µF
Dimensions Ø10 x 12.5mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 35V

Reviews


Be the first to submit a review

Trustpilot