Samwha WF1H226M05011 22µF 20% 50V 105°C Low Imp Radial Alum Elect Capacitor

Order Code:

11-3934

Brand: Samwha MPN: WF1H226M05011

Discontinued


A 22µF 50V radial aluminium electrolytic capacitor that has a high ripple current, extremely low impedance and an extended operating temperature range of 105°.


  • Tolerance 20%
  • High reliability withstanding 5000 hours load life
Type Radial aluminium electrolytic
Capacitance 22µF
Dimensions Ø5 x 11mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 2mm
Tolerance 20%
Voltage 50V

Reviews


Be the first to submit a review

Trustpilot