EKXJ401ELL101MLP1S NCC 100uF 400V 105°c Miniature Long Life Radial Electrolytic

Order Code:

11-3957

Brand: Nippon Chemi-Con MPN: EKXJ401ELL101MLP1S

Discontinued


A 400V 100µF radial electrolytic capacitor that is ø16 x 35.5mm. Features high reliability and long life. Suitable for long life applications such as electronic ballast circuits.


  • Tolerance 20%
  • Extended temperature range to 105°C
Type Radial aluminium electrolytic
Capacitance 100µF
Dimensions Ø16 x 35.5mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 7.5mm
Tolerance 20%
Voltage 400V

Reviews


Be the first to submit a review

Trustpilot