EKXJ451ELL820MMN3S NCC 82uF 450V 105°c Miniature Long Life Radial Electrolytic

EKXJ451ELL820MMN3S NCC 82uF 450V 105°c Miniature Long Life Radial Electrolytic

Order Code:

11-3966

Brand: Nippon Chemi-Con MPN: EKXJ451ELL820MMN3S

Discontinued


A 450V 82µF radial electrolytic capacitor that is ø18 x 31.5mm. Features high reliability and long life. Suitable for long life applications such as electronic ballast circuits.


  • Tolerance 20%
  • Extended temperature range to 105°C
Type Radial aluminium electrolytic
Capacitance 82µF
Dimensions Ø18 x 31.5mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 7.5mm
Tolerance 20%
Voltage 450V

Reviews


Be the first to submit a review

Trustpilot