EKXJ451ELL151MM50S NCC 150uF 450V 105°c Miniature Long Life Radial Electrolytic

Order Code:

11-3968

Brand: Nippon Chemi-Con MPN: EKXJ451ELL151MM50S

Discontinued


A 450V 150µF radial electrolytic capacitor that is 18ø x 50mm. Features high reliability and long life. Suitable for long life applications such as electronic ballast circuits.


  • Tolerance 20%
  • Extended temperature range to 105°C
Type Radial aluminium electrolytic
Capacitance 150µF
Dimensions Ø18 x 50mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 7.5mm
Tolerance 20%
Voltage 450V

Reviews


Be the first to submit a review

Trustpilot