Genie Microcontroller E28 IC

Standard range
Order Code:

13-6005

Brand: Genie MPN: E28-15
  • Quickly find another product in this range by Type:

    GENIE C14-30 Microcontroller GENIE E28-15 Microcontroller
Qty Unit Price (Ex VAT)
1+ £5.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock25 due on 26/02/2025


The heart of the microcontroller system is the microcontoller E28 IC, which has 28 pins. It is possible to run multiple programs at the same time on a single chip and also to run and test programs live on a connected GENIE chip.

The chips are designed to work with the GENIE flowchart programming software for Microsoft Windows™ and there are free online resources and community website at www.genieonline.com.


  • Developed by the authors of Livewire, PCB Wizard and Circuit Wizard
  • Free, user-friendly GENIE flowchart programming software
  • More memory means more commands and better programs
  • On-screen monitoring and calibration of digital and analogue signals
  • Polyphonic (multi-channel) music support
  • Plug & play operation automatically detects a GENIE IC when it is connected
  • Supports advanced I/O such as events, interrupts and infrared
  • Also available is a plug & play USB download cable, which eliminates COM port problems
Type GENIE E28-15 Microcontroller

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, January 18, 2017 Question by: Rapid Customer | Product code: 13-6005
Q. hi, which socket is compatible for this IC. Thanks.
A. Hi Dante, thank you for your question. Please consider 22-0115.


Monday, December 31, 2012 Question by: Rapid Customer | Product code: 13-6005
Q. Having recently ordered an E28 IC, the one which I received says it is a PIC16f883. Is this correct or is the chip an E28?
A. Hi Stephen. Thank you for your question. These are the same as a E28 or are just sometimes the manufacturers do not mark them up.

Reviews


Be the first to submit a review

Trustpilot