Raaco 136136 Professional Assorter Component Box 6-7

Standard range
Order Code:

14-0703

Brand: Raaco MPN: 136136 EAN-13: 5733439136136
Qty Was Unit Price (Ex VAT)
1+ £4.06   £3.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched same dayAdditional quantity lead time 4 weeks

A tough, polypropylene 7-compartment storage box from Raaco, ideal for storing components and parts of differing sizes.


  • Dimensions: 32 mm x 175mm x 143mm
  • Made from very strong, flexible polypropylene
  • Can cope with the rigours of industrial applications
  • Durable hinges
  • Sliding lock
  • Colour: Raaco blue with transparent lid
Compartments 7
Height 32mm
Length 175mm
Material Polypropylene
Width 143mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot