Raaco 136143 Professional Assorter Component Box 6-12

Standard range
Order Code:

14-0707

Brand: Raaco MPN: 136143 EAN-13: 5733439136143
Qty Was Unit Price (Ex VAT)
1+ £4.36   £3.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional 18 due on 06/03/2025

A tough, polypropylene 12-compartment storage box from Raaco, ideal for storing components and parts of differing sizes.


  • Dimensions: 32 mm x 175mm x 143mm
  • Made from very strong, flexible polypropylene
  • Can cope with the rigours of industrial applications
  • Durable hinges
  • Sliding lock
  • Colour: Raaco blue with transparent lid
Compartments 12
Height 32mm
Length 175mm
Material Polypropylene
Width 143mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, February 7, 2019 Question by: Rapid Customer | Product code: 14-0707
Q. HI please can you advise compartment sizes please. regards nigel
A. Hi Nigel, thank you for your question. These have 12 holes measuring 35mm x 38mm.


Saturday, July 14, 2012 Question by: Rapid Customer | Product code: 14-0707
Q. I wonder what is the sizes of this assorter, I mean like the other boxes in the same series ?
A. Hi, thanks for your question. The sizes have now been added to the pages. They are: 14-0701, 14-0703, 14-0707= 32 mm x 175mm x 143mm. 14-0709, 14-0711 = 43 mm x 240 mm x 195 mm. 14-0713, 14-0717 = 57 mm x 338 mm x 260 mm.

Reviews


Tried the rest, now try the best

Reviewed by: Philip Slater - Friday, November 10, 2017
Loads of cheap compartment boxes out there that fall apart, wonky lids, locks that don't fit, break in the cold weather etc. Raaco isn't cheap, but it does work and reassuringly "Made in Denmark"


Trustpilot