Raaco 136150 Professional Assorter Component Box 5-9

Standard range
Order Code:

14-0709

Brand: Raaco MPN: 136150 EAN-13: 5733439136150
Qty Was Unit Price (Ex VAT)
1+ £5.70   £4.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
118 in stock, despatched same dayAdditional quantity lead time 4 weeks

A tough, polypropylene 9-compartment storage box from Raaco, ideal for storing components and parts of differing sizes.


  • Dimensions: 43 mm x 240 mm x 195 mm
  • Made from very strong, flexible polypropylene
  • Can cope with the rigours of industrial applications
  • Durable hinges
  • Sliding lock
  • Colour: Raaco blue with transparent lid
Compartments 9
Height 43mm
Length 240mm
Material Polypropylene
Width 195mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot