Treston 550C-3 Storage Cabinet Mixed 32 Drawer

Standard range
Order Code:

14-1244

Brand: Treston MPN: 550C-3 EAN-13: 6416763082698
Qty Unit Price (Ex VAT)
1+ £97.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 4 weeks

This durable storage cabinet from Treston has 32 drawers in a range of sizes made from crystal clear polystyrene. Combining a stylish design with practical accessories to provide flexible and efficient small parts storage, this cabinet can be free-standing or wall-mounted and is ideal for use in almost any industrial environment.


  • 24 drawers 175 x 277 x 59mm, 6 drawers 175 x 92 x 59mm, 2 drawers 175 x 277 x 59mm
  • Polypropylene frame and galvanised steel shelves
  • Overall size 550 x 310 x 180mm
  • Dark grey colour
  • Self adhesive labels provided for each drawer
  • Drawer handles recessed within frame for additional protection during transport
Type Cabinet
Colour Dark grey frame / clear bins
Height 550mm
Length 180mm
Material Polypropylene / polystyrene
Width 310mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot