Treston 1630-5 Storage Cabinet 16 Red Drawers

Extended range
Order Code:

14-1348

Brand: Treston MPN: 1630-5 EAN-13: 6416763039630
Qty Unit Price (Ex VAT)
1+ £182.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/01/2025

Deep storage bin cabinet from Treston with grey epoxy enamelled steel frame and 16 red coloured polypropylene bins.


  • Ideal for storage of larger items
  • Cabinet size 400 x 395 x 300mm
  • Bin size 300 x 92 x 82mm
  • Can be stacked vertically or wall mounted
  • Supplied with bin labels and protective label shields
  • Bin cross-dividers available separately in packs of 10
Type Cabinet
Colour Grey frame / red bins
Height 395mm
Length 300mm
Material Steel / polypropylene
Width 400mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot