Treston 1630-ESD ESD Storage Bin Cabinet 16 ESD Deep Drawer

Image Representative of Range

Treston 1630-ESD ESD Storage Bin Cabinet 16 ESD Deep Drawer

Extended range
Order Code:

14-1384

Brand: Treston MPN: 1630 ESD EAN-13: 6416763039814
Qty Unit Price (Ex VAT)
1+ £299.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/04/2025

Galvanised steel framed ESD storage cabinet from Treston with 16 polypropylene drawers, ideal for storage of larger items.


  • Earthing cable included
  • Drawer size 300 x 92 x 82mm
  • Can be stacked vertically or wall mounted
  • Supplied with bin labels and protective label shields
  • Bin cross-dividers available separately in packs of 10
Type Cabinet
Colour Grey frame / black bins
Height 395mm
Length 300mm
Material Steel / polypropylene
Width 400mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot